MAX17222EVKIT#, Evaluation Kit for MAX17222 400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown

참조 설계 작성자: Analog Devices

MAX17222EVKIT#, Evaluation Kit for MAX17222 400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
MAX17222EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17220 to MAX17225 IC family of ultra-low quiescent current step-up DC-DC converters. The MAX17222 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 to MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load, with 0.88V typical startup with 3k-ohm load. Each circuit provides resistor-configurable output voltages from 1.8V to 5V in 100mV/step. The EV kit comes with the MAX17222ELT+ and MAX17225ENT+ installed