MAX16910C9EVKIT#, Evaluation Kit for the MAX16910C 200mA, Automotive, Ultra-Low Quiescent Current, Linear Regulator
참조 설계 작성자: Analog Devices
MAX16910C9EVKIT#, Evaluation kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX16910C low-dropout (LDO) linear regulator. The EV kit circuit can be configured as either a fixed output voltage (3.3V or 5V) or an adjustable output voltage. The EV kit provides up 200mA current at the circuit output. The EV kit operates from a 3.5V to 30V supply. The EV kit comes with the MAX16910CASA9 92.5% output-voltage reset-threshold IC installed. The EV kit can also evaluate the MAX16910CASA8 IC, which has an 87% output voltage reset threshold