MAX1522EVKIT, Evaluation Kit for the MAX1522 Simple SOT23 Boost Controller
참조 설계 작성자: Analog Devices
MAX1522EVKIT, MAX1522 Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board that contains two separate step-up switching controller circuits. The first circuit (left side) utilizes the MAX1524, is configured for +5V output, and can deliver up to 1A of current. The MAX1524 supply pin is bootstrapped to the output. The second circuit (right side) utilizes the MAX1522, is configured for +12V output, and can deliver up to 200mA of current with the input voltage as low as +2.7V