MAX14820EVKIT#, Evaluation Kit for MAX14820 IO-Link-Compliant Device Transceiver
참조 설계 작성자: Analog Devices
MAX14820EVKIT#, Evaluation Kit (EV kit) consists of a MAX14820 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14820 and MAX14821 IO-Link device transceivers. The EV kit includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the two devices. The EV kit is connected to a PC through a USB A-to-B cable