MAX14591EVKIT#, Evaluation Kit for the MAX14591 High-Speed, Open-Drain Capable Logic-Level Translator
참조 설계 작성자: Analog Devices
MAX14591EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14591 high-speed, open-drain capable logic-level translator in both the 8-bump WLP and 8-pin TDFN packages. Only the TDFN package device is installed in this EV kit. The EV kit enables direct evaluation of the device by multiple jumper-selectable methods. The highly configurable PCB allows the user to evaluate each package separately or both at once. Input power to the EV kit is provided by a micro-USB, type-B connector or an external 5V power supply