LTC3714EG Demo Board, Intel's Notebook Processor Power Supply, 7.5V to 24V Input, 0.6V to 1.75Vout @ 20A
참조 설계 작성자: Analog Devices
Demonstration Circuit DC371 is an IMVP2 compatible power supply for powering the Intel mobile Tualatin processor. The input voltage is 721V, the output voltage is programmed by the 5-bit VID which is compatible with the IMVP2 spec. The circuit is designed to deliver 23A continuous current