LTC3026EDD Demo Board, Low Input Voltage VLDO Linear Regulator, Vin=1.14V-5.5V(Ext), Vin=1.14V-3.5V(Boost), Iout = 1.5A(max)
참조 설계 작성자: Analog Devices
Demonstration circuit DC833A is an ultra-low dropout voltage supply using the LTC3026 linear regulator, which comes in a small 3mm x 3mm 10-Pin DFN package. The DC833 has an input voltage range from 1.14V to 3.5V when the internal boost converter is enabled, and a maximum input voltage of 5.5V when an external source is supplied