LTC1435 Demo Board, Constant Frequency Synchronous DC/DC Converter
참조 설계 작성자: Analog Devices
Demonstration Circuit DC094 is a constant frequency step-down (buck) regulator implemented entirely in surface mount using the LTC1435 switching regulator controller. The output voltage is programmable from 1.8V to 5V via a jumper. The input voltage can range from 4.5V to 28V