LT3845AEFE Demo Board, High Voltage Synchronous Buck Controller with Programmable Frequency and Sync 16V VIN 60V, VOUT = 12V @ 10A
참조 설계 작성자: Analog Devices
Demonstration Circuit DC1619A is a 100kHz to 500kHz programmable frequency, high voltage, current mode DC/DC step-down converter featuring the LT3845A. The operating frequency can be synchronized up to 600kHz. This demo board is designed for 12V up to 10A (120W) output from a 16V to 60V input