LT3581EMSE Demo Board, VIN= 5V to 10V, VOUT1 = 12V @ 900mA
참조 설계 작성자: Analog Devices
Demonstration circuits DC1424A-A feature the LT3581 in Boost/Inverting Regulator configurations. The Boost is designed to convert a 5V to 10V input source to 12V at 900mA, and the Inverter a 5V to 12V to -12V at 750mA. DC1424A-A is designed to survive output short circuit events with the external MOSFET installed at the output as default