LT3466EDD Demo Board, Dual High Efficiency White LED (7/10) Driver, Vin = 3V - 8V or 3V - 20V (with Diode Option), Vout1 Test = 34V - 40V, Vout2 Test = 24V - 28V
참조 설계 작성자: Analog Devices
Demonstration circuit features the LT3466 dual high efficiency white LED driver. There are two LED driver outputs on DC723. Vout1 drives 10 LEDs and Vout2 drives 7 LEDs in series with 12mA LED current. Both outputs are generated from a 3 to 8V input