LT3430EFE Demo Board, 2A, 200kHz High Voltage Buck Converter, Vin = 7.5V - 60V, Vout = 5V @ 2A
참조 설계 작성자: Analog Devices
Demonstration circuit DC471A is a 60V, 200kHz, 2A load current, monolithic step-down DC/DC switching converter using the LT3430. With its wide input voltage range, 3A internal power switch, and thermally enhanced package, the LT3430 is a very versatile and powerful IC for DC/DC converters that require compact space and a wide variety of input voltage ranges