LT3028DHC Demo Board, Dual Input, Dual Output Regulator, Vin1/Vin2 = 2.3V-20V, Vout1/Vout2 = 2.5V or 3.3V or 5V @ 100mA
참조 설계 작성자: Analog Devices
Demonstration circuit DC832A is a dual output and dual input regulator consisting of two identical LDO linear regulators, based on the LT3028 monolithic linear regulator. Each independent input has a voltage range of 2.3V to 20V, with one output (Vout1) capable of delivering up to 500mA of output current, and the other output (Vout2) capable of delivering up to 100mA of output current