LT3024EDE Demo Board, Dual Output LDO Linear Regulator, Vin = 2.3V - 20V, User Select = Vout1/Vout2, 2.5V or 3.3V or 5V, Vout1 = 500mA, Vout2 = 100mA
참조 설계 작성자: Analog Devices
Demonstration circuit DC717A is Dual Output Supply Consisting of Two Linear Regulators With Input voltage range of 2.3V to 20V, One Output Capable of Delivering Up to 500mA of Output Current, and Other Output Capable of Delivering 100mA