LT1930AES5 LT1931AES5 Demo Board, 2.2MHz, SOT-23 Inverter DC/DC Converter
참조 설계 작성자: Analog Devices
Demonstration board DC397A features the LT1931A inverter circuit is de-signed for applications requiring negative 12V/250mA (max load) from a positive 12V input. All three circuits are designed to demonstrate fast switching frequency (2.2Mhz), an internal 36V/1A switch, wide input range, and small circuit size