LT1737CS Demo Board, Isolated, Triple Output Power Supply, Vin=8V to 36V, Vout=+15V @ 100mA, -15V @ 100mA, +5V @ 200mA
참조 설계 작성자: Analog Devices
DC418 is an isolated triple output power supply based on the LT1737CS high power isolated flyback controller IC. The input to this demo board is 832 Volts DC and there are three outputs. The outputs are +5V at 0200mA, +15V at 0100mA and 15V at 0100mA