LT1725IGN Demo board, 48Vin to 3.3V/3A, 10W Module, Isolated Flyback, 1x2 Footprint
참조 설계 작성자: Analog Devices
DC373A-A is a 48V to isolated 5V/2A converter based on the LT1725 isolated flyback controller. DC373A-A is designed to operate over the standard telecom input voltage range of 36V to 72V. The output is a regulated 5V. The transformer provides 1500V of isolation between the input and the output