LSL8273MEVAL1Z, Evaluation Board for ISL8273M 80A Step-Down DC/DC Power Supply
참조 설계 작성자: Renesas Electronics
LSL8273MEVAL1Z, Evaluation Board for the ISL8273M is a 80A step-down DC/DC power supply module with an integrated digital PWM controller, dual-phase synchronous power switches, inductors and passives. Only input/output capacitors and minimal passives are needed to finish the design. 80A of continuous output current can be delivered without a need of airflow or heatsink. The ISL8273M uses Charge Mode control (ASCR) architecture, which responds to a transient load within a single switching cycle. The ISL8273MEVAL1Z evaluation board is a 4.7in x 4.8in 8-layer FR4 board with 2oz. copper on all layers. This evaluation board comes with placeholders for pin-strap resistor population to adjust output voltage, switching frequency, soft-start/stop timing and input UVLO threshold, ASCR gain and residual parameters and device PMBus address