LM8330EVM, LM8330 I2C-Compatible Keypad Controller with GPIO, PWM and IEC61000 ESD Evaluation Module Board
참조 설계 작성자: Texas Instruments
LM8330EVM, LM8330 I2C-Compatible Keypad Controller with GPIO, PWM and IEC61000 ESD Evaluation Module Board. The LM8330 evaluation module (EVM) helps designers evaluate the operation and performance of the LM8330 I2C Keyscan Controller. The LM8330 keyscan operates from a 1.8V supply and supports 7- and 10-bit I2C addressing in both Standard (100 kHz) and Fast (400 kHz) modes