LM3671LC-1.6EV, Evaluation Board for the LM3671 low voltage circuit from a single Li-Ion battery Step-Down DC-DC Converter

참조 설계 작성자: Texas Instruments

LM3671LC-1.6EV, Evaluation Board for the LM3671 low voltage circuit from a single Li-Ion battery Step-Down DC-DC Converter

LM3671LC-1.6EV, Evaluation Board for the LM3671 step-down DC-DC converter is optimized for powering low voltage circuits from a single Li-Ion battery and input voltage rails from 2.7V to 5.5V. It provides up to 600mA load current, over the entire input voltage range. There are several different fixed voltage output options available as well as an adjustable output voltage version range of 1.6V

참조 설계

쿠키를 사용합니다

쿠키를 사용하여 경험을 개인화하고 기능을 개선합니다. "모두 허용"을 클릭하면 모든 쿠키 사용에 동의하는 것입니다. 쿠키. 자세한 내용은 개인정보 처리방침을 참조하십시오.