KSZ8852HLE-EVAL, Evaluation Board for the KSZ8852HLE Ethernet Switch
참조 설계 작성자: Microchip Technology
KSZ8852HLE-EVAL, Evaluation Board provides a platform in which to test or explore the functionally of the KSZ8852HLE Ethernet switch. The KSZ8852HLE is an integrated 3-port 10BASE-T/100BASE-TX/FX managed Ethernet switch with two 10/100 PHY ports and generic parallel interface connectivity to a host processor on port 3. The KSZ8852HLE includes all the functions of a 10/100BASE-T/TX/FX switch system that combines switch engine, frame buffers management, addresses look-up table, queue management, MIB counters, media access controllers (MAC) and PHY transceiver interfaces. It is fully compliant with the IEEE 802.3 standards (10BASE-T and 100BASE-TX)