KSZ8462HLI-EVAL, Evaluation Board provides a platform for KSZ8462HL IEEE 1588 Precision Time Protocol (PTP) enabled switch products
참조 설계 작성자: Microchip Technology
KSZ8462HLI-EVAL, Evaluation Board provides a platform in which to test or explore the functionally of the KSZ8462HL IEEE 1588 Precision Time Protocol (PTP) enabled switch products. The KSZ8462HL and KSZ8462FHL devices are highly integrated 2-port 10BASE-T/100BASE-TX/FX managed Ethernet switches with generic parallel host interface connectivity to a host on Port 3. This is the ideal solution in industrial applications where real time clock synchronization using Ethernet connectivity across a network is desired. The KSZ8462HL includes all the functions of a 10/100BASE-T/TX/FX switch system that combines switch engine, frame buffers management, addresses look-up table, queue management, MIB counters, media access controllers (MAC) and PHY transceiver interfaces