KSZ8041FTL-EVAL, Evaluation Board for the KSZ8041TL 10Base-T/100Base-TX/100Base-FX Physical Layer Transceiver in Copper Mode
참조 설계 작성자: Microchip Technology
KSZ8041FTL-EVAL, Evaluation Board for the KSZ8041TL is a 10Base-T/100Base-TX Physical Layer Transceiver with MII, RMII and SMII MAC interfaces and LinkMD TDR-based cable diagnostics for identification of faulty copper cabling. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption and offers Hp Auto MDI/MDI-X for reliable detection of and correction for crossover and straight-through cables, eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041TL has all the identical rich features of the KSZ8041TL plus 100Base-FX support for fiber and media converter applications. The KSZ8041TL EVAL Board provides a convenient platform to evaluate the KSZ8041TL features