KIT33908AEEVB, Evaluation Kit for MC33908 Safe DC/DC Power System Chip up to 1.5A
참조 설계 작성자: NXP Semiconductors
KIT33908AEEVB, Evaluation Board demonstrates the functionality of the MC33908 power system basis chips. This IC is equipped with an Intelligent Power Management System, including safety features targeting the latest ISO26262 automotive functional safety standard. The evaluation board is a Standalone board that can be used either with a compatible MCU or with a PC. In this case, it is necessary to use an SPI/USB accessory interface board