KIT33730EKEVBE, Evaluation Kit for MCZ33730 Switch Mode Power Supply for Automotive Applications
참조 설계 작성자: NXP Semiconductors
KIT33730EKEVBE, Evaluation Kit for MCZ33730 is a multiple output power supply for automotive applications. The integrated circuit incorporates a switching regulator which operates over a wide input voltage range from +4.5V to +26.5V. The step-down switching regulator uses a fixed frequency PWM voltage mode control. It has a 3.5A current limit (typical) and the slew-rate is adjustable via a control pin to reduce switching noise. The switching regulator has an adjustable frequency oscillator, which allows the user to optimize its operation over a wide range of input voltages and component values