KIT17XS6500EVB, Evaluation Board features the MC17XS6500 Penta High Side Switch
참조 설계 작성자: NXP Semiconductors
KIT17XS6500EVB, Evaluation Board can be used to evaluate the MC17XS6500 which is a 12V Penta high-side device that features integrated control with high flexibility and a high number of protection and diagnostic functions. This device is designed for low-voltage automotive lighting applications and can drive a wide range of sources, including HIB ballasts and LEDs. Programming, control and diagnostics are accomplished using a 16-bit SPI interface, which makes possible a large array of configurations, diagnostics and protection features