ISL854102DEMO2Z, Wide VIN 1.2A Synchronous Buck Regulator Demonstration Board based on ISL854102
참조 설계 작성자: Renesas Electronics
ISL854102DEMO2Z, Demonstration Board uses the ISL854102 in an isolated buck configuration. The primary output is configured to be 12V and the dual secondary outputs are +12V and -12V, respectively. The board is used to demonstrate the performance of the ISL854102, wide VIN synchronous buck regulator configured to support a primary output, and a dual inverting and non-inverting secondary output. The ISL854102 is the higher current version of the family of ISL85410 (1A), ISL854102 (1.2A), and ISL85418 (0.8A), which are offered in a 4mmx3mm 12 Ld DFN package with 1mm maximum height