ISL8024EVAL3Z, Evaluation Board based on ISL8024 Synchronous Buck Regulator
참조 설계 작성자: Renesas Electronics
ISL8024EVAL3Z, Evaluation Board is intended for use by individuals with requirements for point-of-load applications sourcing from 2.7V to 5.5V. The ISL8024EVAL3Z simple smallest factor evaluation board is used for a quick and easy demonstration of the performance of the ISL8024 low quiescent high efficiency synchronous buck regulator. The ISL8024 is offered in a 3mm x 3mm 16 Ld TQFN package with 1mm maximum height. The complete area that the converter occupies can be as small as 0.22in2