ISL1904DEMO1Z, Demonstration Board for ISL1904 Dimmable Isolated LED Driver
참조 설계 작성자: Renesas Electronics
ISL1904DEMO1Z, Demonstration Board converts a high line AC input voltage to a 18V, 700mA DC output. It is implemented with critical conduction mode (CrCM) LED driver controller, the ISL1904. It demonstrates the fundamental functions of ISL1904, including soft-start, dimming, over-voltage protection, short circuit protection, etc. The circuit operates in CrCM with variable frequency and allows near zero-voltage switching (ZVS). Typical efficiency is about 81% at full load. The ISL1904DEMO1Z demo board supports phase dimming and is compatible with wide variety of leading and trailing edge dimmers available in the market