Hot-Swap Controller with Power-Up Timeout Function Simplifies Hot-Swapping Boards with Multiple Power Supplies
참조 설계 작성자: Analog Devices
Hot-Swap controller with power-up timeout and glitch filtering. The LTC4212 is a Hot-Swap controller that allows safe board insertion and removal from a live backplane. It features a supply range of 2.5V to 16.5V, programmable soft-start with inrush current limiting, automatic retry or latched mode operation, a high side drive for an external N-channel MOSFET and dual level over current fault protection