FRDM-KL28Z, FRDM Development Platform Using MKL28Z512VLL7 Kinetis KL28 MCU
참조 설계 작성자: NXP Semiconductors
FRDM-KL28Z, FRDM Development Platform Using MKL28Z512VLL7 Kinetis KL28 MCU. The FRDM-KL28Z supports power supply voltage range from 1.71V to 3.6V. It features a KL28Z, a device boasting a maximum operating frequency of 96 MHz, up to 512 KB Flash and numerous analog and digital peripherals. The FRDM-KL28Z includes the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run-control debugging. The FRDM-KL28Z hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include an RGB LED, a 6-axis digital sensor (combining a 3D accelerometer and 3D magnetometer), a 3-axis digital angular rate gyroscope, an ambient light sensor and a capacitive touch slider