FRDM-KL26Z, Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)
참조 설계 작성자: NXP Semiconductors
FRDM-KL26Z, is an ultra-low-cost development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL26Z is supported by a range of Freescale and third-party development software