EVB-USB82514, Evaluation Board for USB82514 Automotive-Grade USB 2.0 Hi-Speed 4-Port Hub
참조 설계 작성자: Microchip Technology
EVB-USB82514, Evaluation Board for the USB82514 Automotive Grade USB 2.0 4-Port Hub is designed, fabricated, tested, characterized and qualified for automotive applications. The USB82514 MultiTRAK is a low-power, OEM configurable, full featured Hi-Speed USB 2.0 compliant hub controller IC with four down-stream ports for embedded USB solutions. The EVB-USB82514 36-Pin QFN Evaluation Board demonstrates a stand alone application for the hub with all the features listed below and demonstrates the advanced power saving options and configurable port assignments