EVB-LAN9252-DIGIO, EtherCAT Slave Controller Evaluation Kit based on LAN9252 with DIG-IO PDI Interface
참조 설계 작성자: Microchip Technology
EVB-LAN9252-DIGIO, LAN9252 DIGIO Evaluation Board satisfies the demand for hardware only EtherCAT slave devices and achieves this using LAN9252. We expose the DIGIO interface together with control signals and can operate without an attached MCU. The board allows for dual network connections to RJ45 sockets or can optionally fit optical interfaces to accommodate Fiber via an SFP module. This board is delivered pre-configured and on power-up will appear to a host as an EtherCAT slave