EVB-LAN9252-3PORT, Evaluation Kit with SPI PDI interface based on LAN9252 3-Port EtherCAT Slave controller
참조 설계 작성자: Microchip Technology
EVB-LAN9252-3PORT, Evaluation Kit for the LAN9252 3-Port EtherCAT slave controller which addresses our customer requests for a standalone platform to develop an EtherCAT slave device with SPI/SQI as the PDI Interface . This board supports on-board PIC32MX or option for other SoC's. It supports three network connections with two integrated PHY's in RJ45 sockets and Option for interfacing any third party PHY using MII interface. For flexible network configuration Port 1 or Port 3 can be configured as upstream port. Integrated PHY's optionally fit optical interfaces to accommodate fiber via an SFP module. This board is delivered in basic DIGIO mode and on power-up will appear to a host as an EtherCAT slave. The designer has freedom to develop further using PIC32MX