EVB-LAN9220-MINI, Evaluation Board for LAN9220 High-performance 16-bit Small form factor 10/100 Ethernet Controller
참조 설계 작성자: Microchip Technology
EVB-LAN9220-MINI, Evaluation Board for the LAN9220 is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9220 includes an integrated Ethernet MAC and PHY with an SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit Microprocessors and microcontrollers. This MINI board enables developers to connect directly to a host bus via a standard connector