EVAL-CN0313-SDPZ, EMC Compliant RS-485 Transceiver Protection Circuits Evaluation Board based on ADM3485E

참조 설계 작성자: Analog Devices

EVAL-CN0313-SDPZ, EMC Compliant RS-485 Transceiver Protection Circuits Evaluation Board based on ADM3485E

EVAL-CN0313-SDPZ, Evaluation Board demonstrate proven and tested electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports using the ADM3485E transceiver. Each solution was tested and characterized to ensure that the dynamic interaction between the transceiver and the protection circuit components functions correctly together to protect against the electrostatic discharge (ESD), electrical fast transients (EFT) and surge immunity specified in IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5, respectively. The circuits offer proven protection for RS-485 interfaces using the ADM3485E to the ESD, EFT, and surge levels often encountered in harsh environments