EVAL-CN0300-EB1Z, Evaluation Board based on ADuCM360, 12-Bit, 4-20mA Loop-Powered Thermocouple Measurement System Using ARM Cortex-M3
참조 설계 작성자: Analog Devices
EVAL-CN0300-EB1Z, A Complete Closed-Loop Precision Analog Microcontroller Thermocouple Measurement System with 4 to 20 mA Output Evaluation Board. The CN0300 is a Circuit uses the ADuCM360 precision analog microcontroller in an accurate thermocouple temperature monitoring application and controls the 4 to 20 mA output current accordingly. The ADuCM360 integrates dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, 12-bit digital-to-analog converter (DAC) and 1.2 V internal reference, as well as an ARM Cortex-M3 core, 126 kB flash, 8 kB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces