EVAL-CN0204-SDPZ, Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module Evaluation Board based on AD5751
참조 설계 작성자: Analog Devices
EVAL-CN0204-SDPZ, Flexible, high voltage, high accuracy, low drift PLC/DCS analog output module evaluation board. CN-0204 Circuit provides a full function, high voltage (up to 44 V), flexible, programmable analog output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications. The AD5662 low power (0.75 mW typical @ 5V), rail-to-rail output, 16-bit nanoDAC device and the AD5751 industrial current/voltage output driver are well matched with respect to input and output voltage ranges, as well as reference voltage requirements