EVAL-ADXRS612Z, Evaluation Board for the ADXRS612, ±250 degree/sec, Single Chip Rate Gyroscope
참조 설계 작성자: Analog Devices
EVAL-ADXRS612Z, Evaluation Board allows quick evaluation of the performance of the ADXRS612, ±250 degree/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS612 has a 20-lead, dual in-line (0.3-inch width × 0.1-inch pin spacing) interface that allows easy prototyping of products without BGA soldering