EVAL-ADXL362-ARDZ, Evaluation Board for ADXL362, is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 uA at 100 Hz output data rate and 270 nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by under sampling, it samples the full bandwidth of the sensor at all data rates. The ADXL362 always provides 12-bit output resolution, 8-bit formatted data is also provided for more efficient single-byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range