EVAL-ADXL354BZ, Evaluation Board for Evaluating the ADXL354 Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
참조 설계 작성자: Analog Devices
EVAL-ADXL354BZ, Evaluation Board allows quick evaluation of the performance of the ADXL354 low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL354BZ is an analog output supporting a ±2 g or ±4 g accelerometer. This evaluation board is ideal for evaluating the ADXL354 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements