EVAL-ADUM3481EBZ, Evaluation Board for Evaluating the iCoupler ADuM3480 Quad-Channel Digital Isolator
참조 설계 작성자: Analog Devices
EVAL-ADUM3481EBZ, Evaluation Board supports the ADuM3480, which is 3750 V isolation rating, 4-channel iCoupler isolator. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal fanout, and loopback as well as optimal bypass capacitance. Signals can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes. The board follows best printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. No other EMI or noise mitigation design features are included on this board