EVAL-ADP5065, Evaluation Board based on ADP5065 Battery Charger

참조 설계 작성자: Analog Devices

EVAL-ADP5065, Evaluation Board based on ADP5065 Battery Charger
EVAL-ADP5065, Evaluation Board for the ADP5065 Battery Charger with USB-to-IIC converter dongle. All evaluation board functions and circuits are controlled via one I2C bus connector. The I2C bus interfaces to the ADP5065 directly, and the digital input/output signals are controlled through an on-board input/output expander circuit for the I2C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation