EVAL-ADP1829, Evaluation Board for Dual, Interleaved, Step-Down DC to DC Controller with Tracking
참조 설계 작성자: Analog Devices
EVAL-ADP1829, Evaluation Board for Dual, Interleaved, Step-Down DC to DC Controller with Tracking. ADP1829 is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 2.9 V to 18 V. It is ideal for a wide range of high power applications, such as DSP and processor core, general-purpose power in telecommunications, medical imaging, PC gaming, and industrial applications. Each channel can be configured to provide output voltage from 0.6 V to 85% of the input voltage