EVAL-ADGS1612SDZ, Evaluation Board for the ADGS1612 SPI Interface, 1-ohm RON, ±5V, 12V, 5V, 3.3V, Mux Configurable, Quad SPST Switch
참조 설계 작성자: Analog Devices
EVAL-ADGS1612SDZ, Evaluation Board for the ADGS1612 is an iCMOS, quad single-pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features. These are cyclic redundancy check (CRC) error detection, invalid read/write address detection and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1612 devices together. This enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS1612 also supports burst mode that decreases the time between SPI commands