EVAL-ADF4351EB1Z, Evaluation Board for the ADF4351Fractional-N PLL Frequency Synthesizer
참조 설계 작성자: Analog Devices
EVAL-ADF4351EB1Z, This board is designed to allow the user to evaluate the performance of the ADF4351 frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4351 integrated synthesizer and VCO, SMA connectors for the output signal, power supplies, a reference oscillator, and an USB connector. There is also a loop filter (35 kHz) on board. The evaluation board is set up for a 25 MHz PFD comparison frequency. An on-board TCXO provides the 25 MHz reference frequency