EVAL-ADAS1000SDZ, Evaluation Kit for Evaluating the ADAS1000 ECG Front End for Demonstration and Development

참조 설계 작성자: Analog Devices

EVAL-ADAS1000SDZ, Evaluation Kit for Evaluating the ADAS1000 ECG Front End for Demonstration and Development
EVAL-ADAS1000SDZ, Evaluation Board to demonstrate the ADAS1000 integrated electrocardiogram (ECG) device for medical instrumentation. This evaluation board is used to evaluate the ADAS1000 and all variants. The evaluation board is ideal for exploring concepts and adopting the ADAS1000 into advanced medical systems. The board can be operated as part of an end user system via the ADAS1000 serial peripheral interface (SPI), or as a standalone evaluation of the ADAS1000 using the support of the system demonstration platform controller board (SDP-B) and a standard PC (running Windows Vista, Windows 7 32-bit and 64-bit, or Windows 8) to run the evaluation software