EVAL-AD7718EB, Evaluation Board using AD7718, 8/10-channel, 24-bit sigma delta Analog to Digital Converter

참조 설계 작성자: Analog Devices

EVAL-AD7718EB, Evaluation Board using AD7718, 8/10-channel, 24-bit sigma delta Analog to Digital Converter

EVAL-AD7718EB, Evaluation Board using AD7718, 8/10-channel, 24-bit sigma delta Analog to Digital Converter. The AD7718 is a complete analog front end for low frequency measurement applications. The AD7718 is factory calibrated and therefore does not require field calibration. The device can accept low level input signals directly from a transducer and produce a serial digital output. It employs a sigma-delta conversion technique to realize up to 24 bits of no missing codes performance