EVAL-AD7490SDZ, Evaluation Board for Evaluating the AD7490 Successive Approximation ADC

참조 설계 작성자: Analog Devices

EVAL-AD7490SDZ, Evaluation Board for Evaluating the AD7490 Successive Approximation ADC
EVAL-AD7490SDZ, full featured Evaluation Board that can be used to easily evaluate all features of the AD7490. The AD7490 is a 12-bit, high speed, low power, successive approximation ADC. The device operates from a single 2.7V to 5.25V power supply and features throughput rates of up to 1 MSPS. The device contains a low noise, wide bandwidth, track-and-hold amplifier that can handle input frequencies of greater than 1 MHz